15A Male AC Receptacle 2mm Panel

$2.95 ea


  • Part no.: 2157546
  • Manufacturer: ADAM TECH
  • Manufacturer no.: IEC-GS-1-200
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.39
250+ $1.95

15A Male AC Receptacle 2mm Panel


Adam Tech IEC & Mini IEC Series AC Inlets and Outlets are primary power receptacles designed, manufactured, tested and approved to UL, CSA, VDE and other applicable international specifications including IEC-60320 and CEE-22. Adam Tech offers a wide variety of body styles, shapes and orientations to accommodate most class I & II applications with two or three blade contacts in both IEC and Mini-IEC configurations. Mounting choices include screw holes and snap-in versions and four termination styles.

Features:

  • Insulator: Polycarbonate or nylon 66, glass filled, rated UL94V-0
  • Contacts: Phosphor Bronze or Brass
  • Plating: Nickel over copper underplate
  • Rating: 15A @ 250VAC
  • Snap-in
  • Panel mount size: 0.079" (2.00mm)
  • 5x20mm fuse
  • Dimensions: 1.200"W x 1.968"H x 0.767"D

    Report a problem
    Suggest a product
  • Specification Value
    FamilyIEC
    Maximum Current Rating15A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature75°C
    MountingPanel Mount
    PackagingTray
    Product Height30.5mm
    Product Length50mm
    Termination MethodFaston
    TypeUnfiltered
    Product TypePower Entry Module
    GenderM
    Connector TypeIEC 320
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Additional HardwareSwitch/Fuse


    Report a problem
    Suggest a product