Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Square Ferrite Paper Speaker 8 Ohm 85 Decibel 500 to 8000 Hertz

View 1422: Square Ferrite Paper Speaker 8 Ohm 85 Decibel 500 to 8000 Hertz

1422: Square Ferrite Paper Speaker 8 Ohm 85 Decibel 500 to 8000 Hertz

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2179657
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 1422
  RoHS compliant
Catalog 151 , page 77
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75
  • Availability: Ship  today  

 Add to cart

Square Ferrite Paper Speaker 8 Ohm 85 Decibel 500 to 8000 Hertz

  • Impedence:(Ω) 8
  • Output (decibels): 85
  • Frequency Range (Hz): 500 to 8000
  • Nominal Input (watts): 0.4
  • Maximum Input (watts): 10.8
  • Dimensions, Diameter X Depth (inches): 2.6 X 0.7
  • Magnet Size, Diameter X Height (inches) 1.2 X 0.5
  • Pre-tinned speaker lugs
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Paper diaphragm



    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)2.6 x 2.6
    Magnet MaterialFerrite
    ShapeSquare
    Termination MethodWire Lead
    Nominal Input Power (W)0.8
    Product Depth2.6
    Specification Value
    Product Length2.6
    Product TypeSpeakers
    Impedance (ohms)8
    Frequency Range (Hz)500 - 8000
    TechnologyMagnet


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Single Pole Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 Sound Pressure Level

    Buy Now  $3.49


    Single Pole Speakers Ferrite 300 ±60Hz 4w 95 ±3dba 4 ±15% Ohm Round Solder Lug

    Buy Now  $3.49


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.