Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

C

3 Phase Motor Driver with Speed Discriminator

View HA13426: 3 Phase Motor Driver with Speed Discriminator (Interface)

HA13426: 3 Phase Motor Driver with Speed Discriminator (Interface)

View Larger Image
Image is representative only
Hitachi
Jameco Part no. 2126299
Manufacturer HITACHI
Manufacturer no. HA13426
Catalog 142 , page 10
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $0.95
  • Availability:Ship  1 Days ARO 

 Add to cart

3-PHASE MOTOR DRIVER WITH SPEED DISCRIMINATOR

This power IC is used for driving the 3-phase brushless motor for 5.25 inch HDD(hard disk drive) and includes a speed discriminator. It is possible to construct a servo system by adding a quartz resonator and a few external components. Because it uses a voltage drive system, it controls EMI (electromagnetic interference) noise from the motor driver.


Features:
  • Single-chip servo system
  • Large output current of 3A
  • Digital servo system requires no adjustments
  • The voltage drive system causes almost no spike voltage at commutation
  • Built-in current limiter depresses maximum current at start
  • Input Voltage: 0-15V
  • Max. Output Current: 3A
  • Max. Power Dissipation: 25W



Report a problem
Suggest a product
Specification Value
Family
Maximum Operating Temperature
Screening Level
Mounting
Packaging
Pin_Count
Supplier_Package
Product Width
Product Height
Product Length
Product Type
Type
Category
Specification Value
Maximum Data Rate
Maximum Supply Current
Number of Transceivers
Power Down Mode
Standard Supported
Maximum Operating Current
Output Voltage
Shutdown Threshold
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Minimum Operating Temperature


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Transistor Darlington NPN PNP 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

Buy Now  $2.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.