Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Enclosures >> Enclosures, Plastic

Clear Raspberry Pi Type B Case

View CASE-CLR: Clear Raspberry Pi Type B Case (Plastic Enclosures)

CASE-CLR: Clear Raspberry Pi Type B Case (Plastic Enclosures)


Image is representative only
Jameco Valuepro
Jameco Part no. 2184940
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CASE-CLR
  RoHS compliant
Catalog 142 , page 143
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Clear Raspberry Pi Type B Case

This beautiful injection molded ABS plastic case for the Raspberry Pi Type B doesn't use any screws or fasteners. It also supports the PCB so the underside components are not damaged. The Raspberry Pi PCB is held securely in the bottom plate of the case, so it's easy to remove the upper case to gain access to the I/Os and connectors.

  • Clear with textured Raspberry Pi logo
  • Pre-cut to fit the Type B Raspberry Pi with openings for SD card and connectors
  • Durable ABS plastic construction
  • Snap-fit two piece design
  • Ventilation holes on the underside
  • Four rubber feet attached
  • Dimensions: 3.94"L x 2.50"W x 1.18"H



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Raspberry Pi

    Buy Now  $14.95


    USB 5 Volt 1 Amp (1000ma) Raspberry Pi Power Adapter

    Buy Now  $10.95


    Adafruit Pi Case- Enclosure for Raspberry Pi Model A or B

    Buy Now  $12.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.