Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Raspberry Pi >> Raspberry Pi Accessories

Clear Raspberry Pi Type B Case

View CASE-CLR: Clear Raspberry Pi Type B Case

CASE-CLR: Clear Raspberry Pi Type B Case

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2184940
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CASE-CLR
  RoHS compliant
Catalog 142 , page 143
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability: Ship  today  

 Add to cart

Clear Raspberry Pi Type B Case

This beautiful injection molded ABS plastic case for the Raspberry Pi Type B doesn't use any screws or fasteners. It also supports the PCB so the underside components are not damaged. The Raspberry Pi PCB is held securely in the bottom plate of the case, so it's easy to remove the upper case to gain access to the I/Os and connectors.

  • Clear with textured Raspberry Pi logo
  • Pre-cut to fit the Type B Raspberry Pi with openings for SD card and connectors
  • Durable ABS plastic construction
  • Snap-fit two piece design
  • Ventilation holes on the underside
  • Four rubber feet attached
  • Dimensions: 3.94"L x 2.50"W x 1.18"H

    Product Compatibility: This case will not fit the Raspberry Pi Model B+ due to the additional USB ports and some layout reconfiguration.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Adafruit Prototyping Pi Plate Kit for Raspberry Pi

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.