Black Raspberry Pi Type B Case

$11.95 ea


  • Part no.: 2184958
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: CASE-BLK
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
5+ $10.95

Black Raspberry Pi Type B Case

This beautiful injection molded ABS plastic case for the Raspberry Pi Type B doesn't use any screws or fasteners. It also supports the PCB so the underside components are not damaged. The Raspberry Pi PCB is held securely in the bottom plate of the case, so it's easy to remove the upper case to gain access to the I/Os and connectors.

  • Gloss black with textured Raspberry Pi logo
  • Pre-cut to fit the Type B Raspberry Pi with openings for SD card and connectors
  • Durable ABS plastic construction
  • Snap-fit two piece design
  • Ventilation holes on the underside
  • Four rubber feet attached
  • Dimensions: 3.94"L x 2.50"W x 1.18"H

    Product Compatibility: This case will not fit the Raspberry Pi Model B+ due to the additional USB ports and some layout reconfiguration.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRaspberry Pi


    Report a problem
    Suggest a product