Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

50 Ohm RF BNC Coaxial Bulkhead Jack Connector Straight Crimp Type

View 31-318RFX: BNC Coaxial Bulkhead Jack Connector

31-318RFX: BNC Coaxial Bulkhead Jack Connector

View Larger Image
Image is representative only
Amphenol Connex
Jameco Part no. 2185977
Manufacturer AMPHENOL CONNEX
Manufacturer no. 31-318RFX
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.65
  • Availability:Ship  3 Days ARO 

 Add to cart

Coaxial Bulkhead Jack Connector


Specifications:

  • Gender: jack
  • Orientation: straight
  • Termination style: crimp
  • Maximum frequency: 4 GHz
  • Mounting feature: bulkhead
  • Impedance: 50Ω

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    Termination MethodCrimp
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C
    TypeBNC
    Specification Value
    Product TypeConnector RF
    Body OrientationStraight
    Impedance50 Ohms
    Operating Frequency0Hz to 4GHz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector BNC Female 0Hz To 4GHz 50 Ohm Solder Pot Straight Panel Mount Gold

    Buy Now  $2.49


    Connector BNC Receptacle 50 Ohm Solder Cup Straight Panel Mount Gold

    Buy Now  $2.75


    Connector RF BNC Bulkhead Isolate

    Buy Now  $2.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.