Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Circuit Breaker, Reset-off, SPST 15A@125VAC, Snap-in, .250 Inch Quick

View SS-001: Circuit Breaker Reset-off SPST 15A@125VAC

SS-001: Circuit Breaker Reset-off SPST 15A@125VAC

View Larger Image
Image is representative only
Approach Technology Inc.
Jameco Part no. 2186013
Manufacturer APPROACH TECHNOLOGY INC.
Manufacturer no. SS-001
Catalog 142 , page 44
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $7.25
  • Availability: Ship  today  

 Add to cart

Circuit Breaker


Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • Specification Value
    TypeCircuit Breaker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins3
    Contact FormSPST
    Specification Value
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)15
    Voltage Rating (AC)125
    Actuator TypeRocker


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5A Pushbutton Circuit Breaker

    Buy Now  $3.49


    Circuit Breaker 10A 250VAC 2-Pin Bulk

    Buy Now  $3.49


    Circuit Breaker 20A 250VAC 2-Pin Bulk

    Buy Now  $3.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.