Snap In Circuit Breaker 15A @ 125VAC Reset Off

$4.95 ea


  • Part no.: 2186013
  • Manufacturer: APPROACH TECHNOLOGY INC.
  • Manufacturer no.: SS-001
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Circuit Breaker


Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • Specification Value
    TypeCircuit Breaker
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)15
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2


    Report a problem
    Suggest a product