400 Watt Mono/Stereo Amplifier Kit 2x100W 4ohm

$144.95 ea


  • Part no.: 2186742
  • Manufacturer: Velleman
  • Manufacturer no.: K4005B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $144.95
5+ $129.95

400 Watt Mono/Stereo Amplifier

Universal, robust and compact are the words to describe this amplifier.
Universal : A stereo or a mono amplifier. Three input sensitivities are selectable.
Robust : Overload and short-circuit protection, protection against incorrect power supply polarity and optional thermal protection. Speaker transient suppression.

Specifications

  • RMS output power: 2 x 100W / 4ohm ; 2 x 75W / 8ohm
  • RMS mono-bridged power: 200W / 8ohm
  • Total music output: 400W
  • Harmonic distortion: 0.003% at 1kHz
  • Signal-to-noise ratio: 96dB (A-weighted)
  • Stereo channel separation: 76dB
  • Damping factor (at 100Hz): > 2000
  • Input impedance: 22kohm
  • Input sensitivity: 150mV, 300mV or 950mV switchable
  • Supply voltage for 8 ohm: + 35 to 40 VDC and - 35 to 44V DC / 2.5A
  • Supply voltage for 4 ohm or mono: + 25 to 30V DC and - 25 to 30V DC / 5A
  • Dimensions: 13.8 x 2.5 x 3.4"
  • Power supply: K4006


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product