Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Audio

400W Mono/Stereo Amplifier Kit 2X100 with 4OHM 13.8 Inch X2.5 Inch X3.4 Inch

View K4005B: 400W Mono / Stereo Amplifier (Audio)

K4005B: 400W Mono / Stereo Amplifier (Audio)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2186742
Manufacturer VELLEMAN INC.
Manufacturer no. K4005B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$144.95

# of Unit Price
1+ $144.95
5+ $129.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

400W Mono / Stereo Amplifier

Universal, robust and compact are the words to describe this amplifier.
Universal : A stereo or a mono amplifier. Three input sensitivities are selectable.
Robust : Overload and short-circuit protection, protection against incorrect power supply polarity and optional thermal protection. Speaker transient suppression.

Specifications

  • RMS output power: 2 x 100W / 4ohm ; 2 x 75W / 8ohm
  • RMS mono-bridged power: 200W / 8ohm
  • Total music output: 400W
  • Harmonic distortion: 0.003% at 1kHz
  • Signal-to-noise ratio: 96dB (A-weighted)
  • Stereo channel separation: 76dB
  • Damping factor (at 100Hz): > 2000
  • Input impedance: 22kohm
  • Input sensitivity: 150mV, 300mV or 950mV switchable
  • Supply voltage for 8 ohm: + 35 to 40 VDC and - 35 to 44V DC / 2.5A
  • Supply voltage for 4 ohm or mono: + 25 to 30V DC and - 25 to 30V DC / 5A
  • Dimensions: 13.8 x 2.5 x 3.4"
  • Power supply: K4006


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

FM Stereo Transmitter Kit

Buy Now  $32.95


2x30 Watt Stereo Amplifier Kit

Buy Now  $29.95


Fm Radio 125Mm X 85Mm 12VDC / 100mA

Buy Now  $29.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.