Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Lighting

5X5X5 White LED Cube Kit Programmable Via USB 9VDC

View K8018W: 3D LED Cube 5 X 5 X 5 (White LED) Cubeanimator 1.4 for Windows

K8018W: 3D LED Cube 5 X 5 X 5 (White LED) Cubeanimator 1.4 for Windows

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2186831
Manufacturer VELLEMAN INC.
Manufacturer no. K8018W
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability: Ship  in 5 days  

 Add to cart

3D LED Cube 5 X 5 X 5 (White LED)

Build your 3D led cube and create unlimited 3D effects. The unit comes standard loaded with effects. Connect to your computer (USB) and create your own with free downloadable software!

  • CubeAnimator 1.4 for Windows
  • Velleman Kits USB Driver

    Expert soldering skills required!
    It is advised to start with the mini 3D LED cube MK193.

    Features

  • LEDs: 5 x 5 x 5 = 125 LEDs
  • user programmable via USB (creation of animation/scenes)
  • large amount of user programmable frames
  • Frames are separately dimmable
  • 4 transition speeds
  • available frames: 3200
  • 5 levels LED dimming available
  • no coding skills required
  • software analog to MK193 (3x3x3).
  • Specifications

  • regulated power supply: 9VDC (PSU05RN)
  • power consumption: 300mA max.
  • dimensions: 110 x 110 x 150 mm / 4.33 x 4.33 x 5.9"


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rolling Message Graphic Display Kit with 35 LEDs

    Buy Now  $21.95


    Sound Star Kit with 60 LEDs Microphone And VU-Meter

    Buy Now  $27.95


    Transmitter Kit Transmits a 40kHz Modulated IR Signal to a Distance of 6 To 8 Feet

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.