Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

Tube Control Amplifier Kit with 4 Inputs and Aluminum Enclosure 115VAC

View K8020: Tube Control Amplifier no Compromise High-End Design (Audio)

K8020: Tube Control Amplifier no Compromise High-End Design (Audio)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2186849
Manufacturer VELLEMAN INC.
Manufacturer no. K8020
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$449.95

# of Unit Price
1+ $449.95
5+ $429.95
  • Availability:Ship  5 Days ARO 

 Add to cart

Tube Control Amplifier

Features

  • no compromise high-end design
  • 4 inputs
  • exclusive, high finish, solid aluminum enclosure
  • high quality ALPS volume potentiometer
  • full tube design
  • auto muting (warm up) at power on
  • highly reliable reed relay input selection
  • separate left and right input section
  • programmable level adjustment: +6dB for each input
  • regulated DC filament supply
  • output mute function
  • switchable monitor output (for tape, CDR, MD,...)

Specifications

  • input sensitivity for 0dB (0.775Vrms) out: approx. 200mV / 50Kohm
  • maximum output level: 35Vpp
  • output load impedance: 10K or higher
  • signal to noise ratio (A-weighted ref. 0dB out): 100dB
  • total harmonic distortion: <0.04% @1kHz / 47K load
  • gain: x2 or x4(+ 6dB on)
  • frequency response:
    • 7Hz to 150kHz (-3dB) @ x2 gain
    • 18Hz to 55kHz within 0.3dB
  • channel separation: 85dB @ 0dB in
  • input cross talk: < -100dB @ 0dB in
  • AC power: 115V AC (100V to 120V)
  • consumption: 16W max.
  • dimensions: 11.4 x 6.5 x 2.7"
  • weight (net): 6lb


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

FM Stereo Transmitter Kit

Buy Now  $29.95


2x30 Watt Stereo Amplifier Kit

Buy Now  $29.95


FM RADIO, 125MM X 85MM, 12VDC / 100MA

Buy Now  $24.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.