Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Lighting

USB Controlled DMX Interface Kit

View K8062: USB Controlled DMX Interface Kit (Lighting)

K8062: USB Controlled DMX Interface Kit (Lighting)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2187008
Manufacturer VELLEMAN INC.
Manufacturer no. K8062
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$63.95

# of Unit Price
1+ $63.95
5+ $57.95
  • Availability:Ship 03/22/16 

 Add to cart

USB Controlled DMX Interface Kit

Features

  • this unit can control DMX fixtures using a PC and USB interface
  • test software and "DMX Light Player" software is included, a DLL is provided to write your own software
  • furthermore there is a stand-alone test function that outputs all 512 channels at a time, with adjustable levels
  • kit includes:
       ·nice enclosure
       ·USB cable
       ·CD with: test software, DLL for own developments, free DMX light player
  • exists also in mounted version: VM116

    Specifications

  • connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3 pin XLR-DMX output connector
  • Windows 98SE or higher compatible
  • DLL included to write your own software
  • optional 9V battery needed for stand alone test mode
  • solid state - fuse protection on DMX output
  • dimensions: 4.2 x 4 x 1.75"

    Extras

  • other software link on the web
    USB DMX Interface/Mojo Scan I Light Show Demo (Zipped)


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Circuit Skills: Easy LED Color Organ Kit

    Buy Now  $39.95


    2-in-1 Miniature Robots Kit (Arduino-Compatible)

    Buy Now  $59.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.