2-1/4" 7-Segment Digital Clock Kit

$89.95 ea


  • Part no.: 2187104
  • Manufacturer: Velleman
  • Manufacturer no.: K8089
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $89.95
5+ $79.95

2-1/4" 7-Segment Digital Clock Kit

Features

  • 12/24h clock system
  • min temp readout:
    • celsius: -20°C
    • fahrenheit : -4°F
  • max temp readout:
    • celsius: 70°C
    • fahrenheit: 158°F
  • auto toggle function
  • easy time setting
  • easy wall mounting
  • back-up battery
  • automatic frequency detection
  • unique extra feature: auto toggle between time/temp and scrolling sign 'OPEN' or 'CLOSED'

Specifications

  • power supply: 12VAC (e.g. PS1205AC)
  • power consumption: 250mA max. (incl. temp. sensor*)
  • backup battery: 3V (CR2032)
  • power consumption on backup battery: +/-1mA
  • dimensions: 9 x 2.9 x 1.26"

Extras

* optional

temperature sensor k8067 or VM132


Note - The clock will run way too fast unless you do the following: Plug it into the AC without the backup battery installed. Once the clock has locked onto the 60 Hrz , then install the backup battery.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product