Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Lighting

3D LED Cube 3X3X3

View MK193: 3D LED Cube 3X3X3 LEDs : 3 X 3 X 3 = 27 LEDs (30 LEDs Supplied)

MK193: 3D LED Cube 3X3X3 LEDs : 3 X 3 X 3 = 27 LEDs (30 LEDs Supplied)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2187340
Manufacturer VELLEMAN INC.
Manufacturer no. MK193
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 161 , page 141
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability: Ship  in 5 days  

 Add to cart

3D Red LED Cube 3x3x3

Features

  • LEDs: 3 x 3 x 3 = 27 LEDs (30 LEDs supplied)
  • large amount of user programmable frames
  • user programmable via USB (creation of animation/scenes)

  • Color:
  • standard: red version
  • optional: blue (K/LED30B) or white (K/LED30W) LED packages
  • Level 2 difficulty (Beginner/intermediate)
  • soldering skills required


  • Software:
  • create all the animations you want and share them with others!
  • divide your animation into multiple scenes
  • up to 234 animation frames
  • supports basic geometric operations (shift, rotate…)
  • save an animation or send it to the LED cube
  • back up your animations to your hard drive
  • software available in multiple languages (English, French, Dutch) with easy installer
  • USB driver protocol is available for free
  • the standard cube contains an animation with 102 frames divided in several scenes (rain, snake…)

    Specifications

  • USB powered (9V snap also included)
  • dimensions (w x d x h): 63 x 63 x 113mm / 2.5 x 2.5 x 4.45"




    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rolling Message Graphic Display Kit with 35 LEDs

    Buy Now  $21.95


    Sound Star Kit with 60 LEDs Microphone And VU-Meter

    Buy Now  $27.95


    Transmitter Kit Transmits a 40kHz Modulated IR Signal to a Distance of 6 To 8 Feet

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.