Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> USB Devices >> Adapters

USB Power Pack for Mobile Use - 5V/700MAH Li-Ion

View PCMP15: USB Power Pack for Mobile Use -5V/700MAH Li-Ion (Adapters)

PCMP15: USB Power Pack for Mobile Use -5V/700MAH Li-Ion (Adapters)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2187446
Manufacturer VELLEMAN INC.
Manufacturer no. PCMP15
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability:Ship  6 Days ARO 

 Add to cart

USB Power Pack for Mobile Use - 5V/700mAh Li-Ion

Power pack for mobile use. Powers or recharges many kinds of mobile devices. Just plug it in and play! Recharge and use the power pack as a mobile power source with the USB port.

Features

  • powers or charges: iPods (including iPod Video), cell phones, PSP and other digital devices
  • rechargeable battery: can be charged up to 1000 times
  • you can use your mobile phone while it's charging
  • supports popular brand digital devices
  • white LED flashlight
  • LED indicator
  • beautiful and slim design
  • built-in USB port (5V / max. 700mAh)
  • short-circuit and overcharge protection
  • supported devices:
    • camcorders: max. 5V / 700mAh
    • cell phones: Motorola, Nokia, Sony-Ericcson, NEC
    • digital cameras: max. 5V / 700mAh
    • games: max. 5V / 700mAh
    • iPod: Shuffle, Nano, Mini, Video
    • other devices: MP3/MP4 devices, PDA, PSP, PMP
  • comes with cable + 5 phone plugs (Sony-Ericsson K750i, Nokia 6110, Nokia 6280, Samsung, Motorola V3 (mini USB))
  • charging requirements (not included): USB cable (CW092A, CW092B, CW092C, CW073) and free USB port on PC or 230VAC-5VDC power adaptor (PSSMV14)
  • iPod®, iPhone® and iPad® are trademarks of Apple® Inc., registered in the U.S. and other countries.

Specifications

  • battery type: Li-Ion (700mAh)
  • charging time: ± 3h
  • dimensions: 3.54" x 1.57" x 0.31"
  • weight: 1.23oz



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

USB to Serial Adapter USB 1.1 to RS-232 Serial

Buy Now  $16.95


USB-A Male to USB-A Female 2.0 Cable 10 Feet

Buy Now  $3.49


USB to Serial Adapter USB 1.1 to RS-232 Serial

Buy Now  $18.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.