RGB Shield for Arduino® (assembled)

$23.95 ea


  • Part no.: 2187665
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: VMA01
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.95
5+ $21.95

RGB Shield for Arduino® (assembled)

Control 3 dimmer channels (1 x RGB or 3 single channels) with Arduino® UNO

Features

  • downloadable example sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO(not included)

Specifications

  • 2 A load via Vin or 6 A load via external power
  • 12 or 24 V external power supply
  • uses pin 3, 5, 6 PWM on an Arduino® UNO board
  • dimensions: 75 x 55 x 25 mm / 2.95 x 2.16 x 0.98"



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product