Motor & Power Shield for Arduino (assembled)

$30.95 ea


  • Part no.: 2187702
  • Manufacturer: Velleman
  • Manufacturer no.: VMA03
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.95
5+ $27.95

Motor & Power Shield for Arduino (assembled)

Power shield that can drive: relays, solenoids, DC and stepper motors

Features

  • 2 channels
  • choose between an external or internal (Vin) power supply
  • based on the dual full bridge driver L298P
  • downloadable sample sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO (not included)

Specifications

  • 2.5 A (max.) output current (each channel)
  • 50 VDC (max.) external power supply input
  • used pins on an Arduino® UNO board can be selected to accommodate for other stacked shields
  • dimensions: 75 x 55 x 30 mm / 2.95 x 2.16 x 1.18"



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product