Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Shields

I/O Shield Kit for Arduino

View KA05: I/O Shield Kit for Arduino 6 Relay Outputs

KA05: I/O Shield Kit for Arduino 6 Relay Outputs

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2187737
Manufacturer VELLEMAN INC.
Manufacturer no. KA05
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $24.95
  • Availability: Ship  in 5 days  

 Add to cart

I/O Shield Kit for Arduino

General purpose INPUT and OUTPUT shield for Arduino™

Features

  • 6 relay outputs
  • 6 analog inputs
  • 6 digital inputs
  • downloadable sample sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO (not included)

Specifications

  • 1 A (max.) load per output
  • 120 V max. per output
  • uses pin 8 to 13 as outputs, pin A0 to A5 as analog inputs, and pin 2 to 7 as digital inputs
  • dimensions: 70 x 55 x 30 mm / 2.75 x 2.16 x 1.18"



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Arduino Motor Shield R3 - A000079

Buy Now  $34.95


Arduino WiFi Shield R3 with Integrated Antenna

Buy Now  $119.95


MegaMoto Motor Control Shield for Arduino

Buy Now  $49.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.