Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Power Supplies

1 Channel USB Stepper Motor Card Kit

View K8096: 1 Channel USB Stepper Motor Card Kit (Power Supplies)

K8096: 1 Channel USB Stepper Motor Card Kit (Power Supplies)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2187796
Manufacturer VELLEMAN INC.
Manufacturer no. K8096
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$52.95

# of Unit Price
1+ $52.95
5+ $47.95
  • Availability: Ship  in 7 days  

 Add to cart

1 Channel USB Stepper Motor Card Kit

While the motor turns you can simultaneously check the status of the dry-inputs (ex. emergency stop signal, limit detection...).

Use the switch inputs to test the motor.

Can be used in every application where positioning is needed
(for example, plotter, printer, valves, automations...).

Features

  • capable of driving 1 stepper motor
  • suited for bipolar motors
  • current of the motor can be adjusted (trimmer)
  • over current protection sensing
  • onboard switch mode supply
  • USB connection: control the motor using your computer
  • DLL file supplied to write your own software
  • includes board-to-wire connections

Specifications

  • power output: 750 mA continuous, (1 A peak)
  • wide range AC - power input: 5 ... 30 V
  • 5 dry-contact inputs
  • 1 logic open collector output
  • power supply: 10 ... 30 VAC
  • dimensions: 117 x 65.5 x 25 mm / 4.6 x 2.58 x 0.98"



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Dual-Output Adjustable Linear Regulated Power Supply Kit

Buy Now  $29.95


DC to Pulse Width Modulator Kit - Control DC Motors

Buy Now  $26.95


Adafruit 16-Channel 12-bit PWM/Servo Driver - I²C Interface - PCA9685

Buy Now  $17.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.