Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

160W Dual-Output AC-to-DC Switching Power Supply

View 400013-01-7: 4000 160W Dual-Output AC-to-DC Switching Power Supply (Open Frame)

400013-01-7: 4000 160W Dual-Output AC-to-DC Switching Power Supply (Open Frame)

View Larger Image
Image is representative only
N2POWER
Jameco Part no. 2187956
Manufacturer N2POWER
Manufacturer no. 400013-01-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 142 , page 111
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

160W Dual-Output AC-to-DC Switching Power Supply


Output:
Channel 1: +12 Volts @ 13.3 Amps
Channel 2: +12 Volts @ 1 Amp


Features:

  • Universal AC input: 90-264VAC @ 47-63Hz
  • Active PFC circuitry meets or exceeds EN61000-3-2
  • Short-circuit, over-voltage, over-power, over-temperature protection
  • Remote sense function
  • High power density
  • Operating temperature range: -13°F to +122°F (-25°C to +50°C)
  • 1.25"H is ideally suited for OEMs using industry standard 1U chassis
  • Efficiency: Up to 90%
  • Size: 3.00"W x 1.25"H x 5.00"D

    Report a problem
    Suggest a product
  • Specification Value
    Family4000
    Maximum Output Power (W)160
    Output Current (A)13.3
    Primary Output Voltage (VDC)12
    Specification Value
    Input Frequency47 to 63
    Input Voltage (VAC)100 to 240


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

    Buy Now  $18.95


    AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

    Buy Now  $17.95


    AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

    Buy Now  $17.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.