160W Dual-Output AC-to-DC Switching Power Supply

$129.95 ea


  • Part no.: 2187964
  • Manufacturer: N2POWER
  • Manufacturer no.: 400015-01-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $129.95
10+ $119.95

160W Dual-Output AC-to-DC Switching Power Supply


Output:
Channel 1: +24 Volts @ 6.7 Amps
Channel 2: +12 Volts @ 1 Amp


Features:

  • Universal AC input: 90-264VAC @ 47-63Hz
  • Active PFC circuitry meets or exceeds EN61000-3-2
  • Short-circuit, over-voltage, over-power, over-temperature protection
  • Remote sense function
  • High power density
  • Operating temperature range: -13°F to +122°F (-25°C to +50°C)
  • 1.25"H is ideally suited for OEMs using industry standard 1U chassis
  • Efficiency: Up to 90%
  • Size: 3.00"W x 1.25"H x 5.00"D

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Family4000
    Primary Output Voltage (VDC)24
    Output Current (A)6.7
    Maximum Output Power (W)160
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product