Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

330W Quad-Output AC-to-DC Switching Power Supply

View 400091-01-3: 4000 330W Quad-Output AC-to-DC Switching Power Supply (Open Frame)

400091-01-3: 4000 330W Quad-Output AC-to-DC Switching Power Supply (Open Frame)

View Larger Image
Image is representative only
N2POWER
Jameco Part no. 2188001
Manufacturer N2POWER
Manufacturer no. 400091-01-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 142 , page 111
Pricing & Availability

$269.95

# of Unit Price
1+ $269.95
5+ $249.95
  • Availability:Ship 02/19/16 

 Add to cart

330W Quad-Output AC-to-DC Switching Power Supply


Output:
Channel 1: +54 Volts @ 6.1 Amps
Channel 2: +12 Volts @ 9 Amps
Channel 3: +12 Volts @ 1 Amp
Channel 4: +5 Volts (stand by) @ 1 Amp


Features:

  • Universal AC input: 90-264VAC @ 47-63Hz
  • Active PFC circuitry meets or exceeds EN61000-3-2
  • Short-circuit, over-voltage, over-power, over-temperature protection
  • Active inrush current protection
  • Remote sense function
  • Active current sharing
  • High power density: Over 15W/in³
  • All outputs may be connected in parallel
  • Ideally suited for OEMs using the industry standard 1U chassis
  • PoE (Power over Ethernet) output isolation
  • Operating temperature range: -13°F to +122°F (-25°C to +50°C)
  • Efficiency: Up to 91%
  • Size: 3.00"W x 1.35"H x 5.30"D

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Family4000
    Primary Output Voltage (VDC)54
    Output Current (A)6.1
    Maximum Output Power (W)330
    Specification Value
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.