Single Output Switching Battery Charger 54.4 Volt 4.8 Amp 326 Watt

$89.95 ea


  • Part no.: 2188158
  • Manufacturer: Mean Well
  • Manufacturer no.: GC330A48-C4P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $89.95
10+ $79.95

Request a Large Quantity Quote

330W Single Output Battery Charger

54.4 Volts @ 4.8 Amps

Features

  • 2 stage charging characteristic
  • Universal AC input/Full range
  • Built-in active PFC function, PF>0.95
  • 3 pole AC inlet IEC320-C14
  • Class I power (with earth pin)
  • Protections: Short circuit/Over voltage/Over temperature
  • Fanless design, cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV/UL/CUL/CB/FCC/CE
  • 2 years warranty



    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)54.4
    Output 1 Current (amps)4.8
    Power (Watts)326
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyGC330
    Height (inches)8.7
    Width (inches)3.8
    Length (inches)1.9


    Report a problem
    Suggest a product