Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

12 Volts 18.5 Amps 222 Watts Single Output Desktop Switching Power Supply

View GS280A12-C4P: 280W AC/DC Single Output Desktop Universal AC Input/Full Range

GS280A12-C4P: 280W AC/DC Single Output Desktop Universal AC Input/Full Range

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2188166
Manufacturer MEAN WELL
Manufacturer no. GS280A12-C4P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$94.95

# of Unit Price
1+ $94.95
10+ $84.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

280W AC-DC Single Output Desktop

12 Volts @ 18.5 Amps

Features

  • Universal AC input/Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Fanless design, cooling by free air convection
  • Protections: Short circuit/Over voltage/Over temperature
  • Fully enclosed plastic case
  • Approvals: UL/CUL/PSE/TUV/BSMI/CCC/CB/FCC/CE
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • ErP step2 compliant (level v)
  • NRCan compliant
  • MEPS compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 years warranty



    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS280A
    Maximum Input Current (A)3
    Output Connector TypeAMP 1-480702-0
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS280A
    Efficiency (%)89
    AC Power CordNOT INCLUDED
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)8.7
    Specification Value
    Width (inch)3.7
    Height (inch)1.8
    Agency ApprovalsUL/CUL/PSE/TUV/BSMI/CCC/CB/FCC/CE
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)18.5
    Maximum Output Power (W)222
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Enclosed LED Single Output 12 Volt 11 Amp 132 Watt

    Buy Now  $49.95


    Enclosed Switching LED Power Supply PFC 12 Volts 11 Amps 132 Watts

    Buy Now  $49.95


    AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

    Buy Now  $47.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.