Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

24 Volts 11.7 Amps 280 Watts Single Output Desktop Switching Power Supply

View GS280A24-C4P: 280W AC/DC Single Output Desktop Universal AC Input/Full Range

GS280A24-C4P: 280W AC/DC Single Output Desktop Universal AC Input/Full Range

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2188191
Manufacturer MEAN WELL
Manufacturer no. GS280A24-C4P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 97
Pricing & Availability

$90.95

# of Unit Price
1+ $90.95
10+ $80.95
Request a Large Quantity Quote
  • Availability:Ship  6 Days ARO 

 Add to cart

280W AC-DC Single Output Desktop

24 Volts @ 11.67 Amps

Features

  • Universal AC input/Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Fanless design, cooling by free air convection
  • Protections: Short circuit/Over voltage/Over temperature
  • Fully enclosed plastic case
  • Approvals: UL/CUL/PSE/TUV/BSMI/CCC/CB/FCC/CE
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • ErP step2 compliant (level v)
  • NRCan compliant
  • MEPS compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 years warranty



    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS280A
    Maximum Input Current (A)3
    Output Connector TypeAMP 1-480702-0
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS280A
    Efficiency (%)93
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)8.7
    Width (inch)3.7
    Specification Value
    Height (inch)1.8
    Agency ApprovalsUL/CUL/PSE/TUV/BSMI/CCC/CB/FCC/CE
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)11.7
    Maximum Output Power (W)280
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.