Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder

0.031 Inch Diameter 96.5%Sn/3%Ag/0.5%Cu 1 Pound Solder Roll

View 24-7068-7601: 0.031 Inch Diameter 96.5%Sn/3%Ag/0.5%Cu 1 Pound Solder Roll

24-7068-7601: 0.031 Inch Diameter 96.5%Sn/3%Ag/0.5%Cu 1 Pound Solder Roll

View Larger Image
Image is representative only
Kester Solder
Jameco Part no. 2188254
Manufacturer KESTER SOLDER
Manufacturer no. 24-7068-7601
  RoHS compliant
Catalog 151 , page 136
Pricing & Availability

$109.95

# of Unit Price
1+ $109.95
10+ $99.95
  • Availability: Ship  today  

 Add to cart

0.031" Diameter 96.5%Sn/3%Ag/0.5%Cu 1-Pound Solder Roll


"275" No-Clean core with SAC305 provides a halide percentage less than 0.05%.

Features:

  • Diameter: 0.031" (0.787mm)
  • Composition: 96.5% Tin, 3.0% Silver, 0.5% Copper
  • Core size: 58
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    % of Tin96.5
    % of Silver3
    % of Copper0.5
    Diameter (inch)0.031
    Specification Value
    Weight (lbs.)1
    ProductSolder
    PackagingRoll


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1 Pound Solder Roll Sn60 Pb40 0.031 Inch Diameter

    Buy Now  $32.95


    Kester "44"® 60/40 Solder 0.031 Inch Diameter

    Buy Now  $35.95


    1 Pound Lead-Free Solder Roll 99.3Sn 0.7Cu 0.031 Inch Diameter

    Buy Now  $36.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.