AC to DC Switching Enclosed Power Supply Single Output 5 Volts 80 Amps 400 Watts

$114.95 ea


  • Part no.: 2188422
  • Manufacturer: Seasonic Electronics
  • Manufacturer no.: SSE-4501PF-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $114.95
5+ $104.95

AC to DC Switching Enclosed Power Supply Single Output 5 Volts 80 Amps 400 Watts

Features

  • Universal AC input / Full range
  • Efficiency >=79 - 87%
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Flexible voltage adjustment by VR
  • Safety & EMI: cUL/CB/TUV/CE/FCC

    Specifications

  • DC Output Voltage: 5V
  • DC Maximum Load: 80A
  • Total DC Output: 400W
  • Efficiency at 115/230V: 80/82
  • AC Input Voltage: 90~264V(47~63Hz)
  • Working Temperature: -30°C to 70°C
  • Dimensions (LxWxH): 210x115x50 mm



    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)80
    Maximum Output Power (W)400
    FamilySSE-450
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)80
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)2.362
    Width (inch)2.362
    Height (inch)0.98
    Agency ApprovalsCUL/CUV/FCC
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product