9W AC-to-DC Unregulated Linear Wall Adapter Power Supply
12V @ 750mA

$7.49 ea


  • Part no.: 2188473
  • Manufacturer: Motorola
  • Manufacturer no.: 503913-007
  • RoHS Compliant
Pricing
# of units Price
1+ $7.49
10+ $6.95
50+ $6.25
100+ $5.49

9W AC-to-DC Unregulated Linear Wall Adapter Power Supply


Output: 12 Volts @ 0.75 Amps

Features:

  • Output connector: 2.5mm x 5.5mm female center positive plug
  • Input: 120VAC @ 60Hz
  • Output cord length: 6 feet
  • Size: 2.7"H x 1.7"W x 1.2"D
  • Weight: 0.2 lbs.
  • Agency approvals: UL/CUL/CEC

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.75
    Maximum Output Power (W)9
    Plug TypeFemale
    PolarityCenter Positive


    Report a problem
    Suggest a product