Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

5V 2A 10W AC/DC Switching Wall Adapter

View EPAS-101W-05: 10W AC/DC Regulated Switching Wall Adapter Input: 100-240VAC @ 50-60HZ

EPAS-101W-05: 10W AC/DC Regulated Switching Wall Adapter Input: 100-240VAC @ 50-60HZ

View Larger Image
Image is representative only
CUI Inc.
Jameco Part no. 2188537
Manufacturer CUI INC.
Manufacturer no. EPAS-101W-05
  RoHS compliant
Catalog 161 , page 97
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49
500+ $4.95
  • Availability: Ship Today  

 Add to cart

10W AC/DC Regulated Switching Wall Adapter


Output: 5 Volts @ 2 Amps

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.4"H x 1.7"W x 1.0"D
  • Weight: 0.3 lbs.
  • Agency approval: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)5
    Specification Value
    Output Current (A)2
    Maximum Output Power (W)10


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

    Buy Now  $12.49


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

    Buy Now  $12.49


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

    Buy Now  $12.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.