3 Prong Receptacle to Plug Adapter C14 to 5-15R

$3.95 ea


  • Part no.: 2188545
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: YL-3215
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.59

C14 to NEMA 5-15R Plug Adapter


YL-3215 (5-15R to C14 Plug Adapter)

This IEC C14 to 5-15 block adapter can be used to add a standard USA outlet to a standard computer power cord or to convert your 5-15P power cord to the IEC C13 standard inlet.

Features:

  • IEC C14 plug to USA NEMA 5-15R receptacle plug adapter
  • Rated up to 10A 250V or 15A 125V and UL approved
  • Rugged molded construction
  • Convert your standard American three prong plug into a C13 inlet

    Related Products:

  • 3-Prong USA to Europe YL-2215 Plug Adapter

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product