Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Dual Output Open Frame Switching Power Supply

View CMC0522: AC to DC Dual Output Open Frame Switching Power Supply

CMC0522: AC to DC Dual Output Open Frame Switching Power Supply

View Larger Image
Image is representative only
Powdec Technologies
Jameco Part no. 2188617
Manufacturer POWDEC TECHNOLOGIES
Manufacturer no. CMC0522
Catalog 151 , page 104
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
25+ $7.95
50+ $6.95
100+ $6.25
  • Availability:Ship  1 Days ARO 

 Add to cart

AC to DC Dual Output Open Frame Switching Power Supply

5 Volts @ 1.5 Amps (Channel 1)
12 Volts @ 0.6 Amps (Channel 2)

Features

  • Small open frame package
  • Convection cooled operation
  • Universal AC input
  • 100,000 hours MTBF
  • Class B Emissions
  • 3 year warranty
  • Approvals: UL, CSA, TUV

    Specifications

  • Input Range: 90-264Vac, 120-370 Vdc, 47-63 Hz, or DC
  • Operation Temp: 0°C to +50°C
  • Line, load, and Temperature Regulation: ±;3% maximum
  • Dimensions: 3.54(L) x 2.32(W) x 1.1(H) in
  • Efficiency: 65%

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12
    Output Current (A)1.5
    Specification Value
    Maximum Output Power (W)15


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

    Buy Now  $19.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

    Buy Now  $28.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

    Buy Now  $36.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.