220VAC Tubeaxial Fan 120x120x38mm

$11.95 ea


  • Part no.: 2188676
  • Manufacturer: COMAIR ROTRON
  • Manufacturer no.: GAA1238-230BB
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

220VAC Tubeaxial Fan


Features:

  • Size: 120 x 120 x 38mm
  • Input voltage: 220VAC
  • Air flow: 111 cfm
  • Bearing: Dual ball
  • Current: 200mA
  • Nosie: 44 dBA
  • Agency approvals: UL/CUL/TUV/CE
  • Connection: Terminals

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)220
    Noise (dBA)44
    Connection (Leads)TERMINALS
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)111
    BearingBALL
    Current (mA)200
    Agency ApprovalsUL/CUL/TUV


    Report a problem
    Suggest a product