Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

0.1 Inch Straight Wire to Board Header with Friction Lock

View LHT-04-TS: Wire to Board Header Lead Free (Rectangular Connectors)

LHT-04-TS: Wire to Board Header Lead Free (Rectangular Connectors)

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2189054
Manufacturer ADAM TECH
Manufacturer no. LHT-04-TS
Catalog 142 , page 58
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

Wire to Board Header


Features:

  • Lead free
  • RoHS compliant

    Specifications:

  • Operating temperature: -25°C to 85°
  • Current rating: 2.5A (max)
  • Voltage rating: 250VAC (max)
  • Contact resistance: 20mΩ (max)
  • Insulation resistance: 1000MΩ (min)
  • Dimensions: 10.16mm (L) x 5.71mm (W) x 10.05mm (H)
  • Mounting: through hole
  • Contact material: brass
  • Contact plating: tin over copper
  • Housing material: nylon 66
  • Body orientation: straight
  • Number of contacts: 4

    Report a problem
    Suggest a product
  • Specification Value
    Number of Rows1
    Maximum Current Rating3A
    Contact MaterialBrass
    Contact PlatingTin
    Specification Value
    GenderMale
    Number of Contacts2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Bag

    Buy Now  $0.29


    Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole Bag

    Buy Now  $0.29


    Connector Wire to Board Header 4 Position 2.54mm Solder Right Angle Thru-Hole Bulk

    Buy Now  $0.39

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.