Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Switching Enclosed Power Supply with PFC Function 13.5 Volts 11.5 Amps 155.25 Watts

View RSP-150-13.5: 150 Watt Single Output Power Supply with PFC Function

RSP-150-13.5: 150 Watt Single Output Power Supply with PFC Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2189126
Manufacturer MEAN WELL
Manufacturer no. RSP-150-13.5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
10+ $33.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

150 Watt Single Output Power Supply with PFC Function

13.5 Volts @ 11.5 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    FamilyRSP-150
    Maximum Input Current (A)1.6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)7.84
    Width (inch)3.9
    Specification Value
    Height (inch)1.18
    Agency ApprovalsUL/CUL/CE
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)13.5
    Output Current (A)11.5
    Maximum Output Power (W)150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.