AC to DC Switching Enclosed Power Supply with PFC Function 13.5 Volts 11.5 Amps 155.25 Watts

$35.95 ea


  • Part no.: 2189126
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-150-13.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.95
10+ $32.95

Request a Large Quantity Quote

150 Watt Single Output Power Supply with PFC Function

13.5 Volts @ 11.5 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    FamilyRSP-150
    Primary Output Voltage (VDC)13.5
    Output Current (A)11.5
    Maximum Output Power (W)150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)7.84
    Width (inch)3.9
    Height (inch)1.18
    Agency ApprovalsUL/CUL/CE
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product