Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

150W Single Output LED Power Supply

View HLG-120H-C700A: 150W Single Output LED Power Supply Constant Current Design

HLG-120H-C700A: 150W Single Output LED Power Supply Constant Current Design

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2189193
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-C700A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$55.95

# of Unit Price
1+ $55.95
10+ $50.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

150W Single Output LED Power Supply

107 - 215 Volts @ 700 mA

Features

  • Constant current design
  • Universal AC input/Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit/Over voltage/Over temperature
  • Cooling by free air convection
  • Output current adjustable through internal potentiometer
  • IP65 design for indoor or outdoor installations
  • Suitable for dry/damp/wet locations
  • 7 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-120H-C
    Maximum Input Current (A)1.6
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Specification Value
    Height (inch)1.52
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)107
    Additional Output Voltages (VDC)108 to 215
    Output Current (A)0.7
    Maximum Output Power (W)151
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Enclosed LED Single Output 48 Volt 1.3 Amp 62.5 Watt

    Buy Now  $24.95


    AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

    Buy Now  $47.95


    AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

    Buy Now  $47.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.