150W Single Output LED Power Supply

$55.95 ea


  • Part no.: 2189214
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-120H-C1400A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $55.95
10+ $50.95

Request a Large Quantity Quote

150W Single Output LED Power Supply

54 - 108 Volts @ 1400 mA

Features

  • Constant current design
  • Universal AC input/Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit/Over voltage/Over temperature
  • Cooling by free air convection
  • Output current adjustable through internal potentiometer
  • IP65 design for indoor or outdoor installations
  • Suitable for dry/damp/wet locations
  • 7 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-120H-C
    Maximum Input Current (A)1.6
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)54
    Additional Output Voltages (VDC)55 to 108
    Output Current (A)1.4
    Maximum Output Power (W)151
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product