Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Switching LED Enclosed Power Supply Single Output with PFC Function 28.8~48 Volts 3.3 Amps 158 Watts

View HBG-160-48A: HBG-160 158W Single Output Switching Power Supply (LED)

HBG-160-48A: HBG-160 158W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2189417
Manufacturer MEAN WELL
Manufacturer no. HBG-160-48A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$61.95

# of Unit Price
1+ $61.95
10+ $55.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

158W Single Output Switching Power Supply

28.8 - 48 Volts @ 3.3 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Output constant current level adjusted through internal potentiometer.
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty, Tc70°C 40000hrs



    Report a problem
    Suggest a product
  • Specification Value
    FamilyHBG-160
    Maximum Input Current (A)1.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    Length (inch)6
    Width (inch)6
    Specification Value
    Height (inch)2.7
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)48
    Additional Output Voltages (VDC)28.9 to 48.0
    Output Current (A)3.3
    Maximum Output Power (W)158
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

    Buy Now  $16.95


    AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts

    Buy Now  $10.49


    AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

    Buy Now  $46.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.