15A Male AC Receptacle 1.50mm Panel

$2.95 ea


  • Part no.: 2189521
  • Manufacturer: ADAM TECH
  • Manufacturer no.: IEC-GS-1-150
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

15A Male AC Receptacle 1.50mm Panel


Adam Tech IEC & Mini IEC Series AC Inlets and Outlets are primary power receptacles designed, manufactured, tested and approved to UL, CSA, VDE and other applicable international specifications including IEC-60320 and CEE-22. Adam Tech offers a wide variety of body styles, shapes and orientations to accommodate most class I & II applications with two or three blade contacts in both IEC and Mini-IEC configurations. Mounting choices include screw holes and snap-in versions and four termination styles.

Features:

  • Insulator: Polycarbonate or nylon 66, glass filled, rated UL94V-0
  • Contacts: Phosphor Bronze or Brass
  • Plating: Nickel over copper underplate
  • Rating: 15A @ 250VAC
  • Snap-in
  • Panel mount size: 0.059" (1.50mm)
  • 5x20mm fuse
  • Dimensions: 1.200"W x 1.968"H x 0.767"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product