100MHz Oscilloscope Probes 2-Pack

$19.95 ea


  • Part no.: 2189880
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: P6100
Pricing
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

100MHz Oscilloscope Probes 2-Pack


These passive high impedance probes are designed and calibrated for use on any oscilloscope that has an input impedance of 1MΩ and whose input capacity is within the compensation range.

Features:

  • Attenuation ratio: x1 and x10
  • Bandwidth: 6MHz (x1) and 100MHz (x10)
  • Input resistance: 1MΩ (x1) and 10MΩ (x10)
  • Input capacitance: 90pF (x1) and 18pF (x10)
  • Compensation range: 10-35pF (x10)
  • Rise time: 58ns (x1) and 3.5ns (x10)
  • Working voltage: 300Vp-p (x1) and 600Vp-p (x10)
  • Operating temperature range: -14°F to +122°C (-10°C to +50°C)
  • Length: 4 feet
  • Weight: 0.286 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOscope probes


    Report a problem
    Suggest a product