Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

3 Wire 25W AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View GS25A12-P1J: 3 Wire 25W AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS25A12-P1J: 3 Wire 25W AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2190047
Manufacturer MEAN WELL
Manufacturer no. GS25A12-P1J
  RoHS compliant
Catalog 151 , page 96
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire 25W AC Input Regulated AC-to-DC Switching Table-Top Power Supply


Output: 12 Volts @ 2.08 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz, or 135-370VDC
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Product TypeAC to DC Power Supply
    Efficiency (%)80
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)12
    Specification Value
    Output Current (A)2.08
    Maximum Output Power (W)25
    Input Voltage (VAC)90 to 264


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.