Vein Finder Kit

$39.95 ea


  • Part no.: 2190080
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-21138
Pricing
# of units Price
1+ $39.95
5+ $36.95

Vein Finder Kit

This DIY project is not only a useful tool, but it's also a fun toy for kids and adults interested in the wonders of the human body. Despite the somewhat startling sight of the veins in your arm being illuminated, it is essential for doctors and anyone administering venipuncture to be able to locate the veins. It is also another marvelous application for LEDs.

Check out what others are saying about the Vein Finder project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Screwdriver
  • Rotary tool for cutting plastic
  • Needle nose pliers
  • Wire stripper
  • Wire cutter
  • Ruler
  • Paper clip

    Kit Includes:

    Part No.
    Qty.
    Description
    616690
    1
    Bare prototyping perfboard
    577221
    1
    Rocker switch, SPST, 10A
    690566
    100
    Resistor, 1/4W, 56 Ω
    2138863
    2205430

    30

    LED, red, water clear, T1
    2138281
    1
    Enclosure, plastic, 5.8" x 3.5" x 1.0"
    2208286
    1
    ProtoDough - moldable thermoplastic
    2180308
    1
    Wire, 22AWG, solid, white, 10'
    2158493
    2
    AA batteries
    ---
    1
    Instructions


    Club Jameco Project #21138

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product