Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Shields

7 Segment LED Die for Arduino

View CJKIT-21120: 7 Segment LED Die for Arduino Uno (Shields)

CJKIT-21120: 7 Segment LED Die for Arduino Uno (Shields)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2190194
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-21120
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
  • Availability: Ship Today  

 Add to cart

7-Segment LED Die for Arduino

This project is based on the Arduino environment so you can manipulate a die using a simple common anode 7-segment LED, a transistor PNP-2N3906, 10 resistors and a mini switch for control all assembled on an Arduino UNO Shield PCB. The Arduino Uno is not included, but if you need one, be sure to add one to your cart! Check out what others are saying about the 7-Segment LED Die project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

Read more on Instructables.

Watch the video at: http://www.youtube.com/watch?v=-kSp8QqmcOc

You Will Need

  • Arduino Uno
  • Soldering Iron
  • Solder
  • Helping Hands
  • Wire Cutters/Strippers
  • Needle Nose Pliers
  • 1 meter of wire #22

    Kit Includes:

    Part No.
    Qty.
    Description
    38375
    10
    Transistor, 2N3906
    335090
    1
    7-segment LED
    160882
    1
    Single row, 40-position vertical male header
    119011
    1
    Switch, tactile pushbutton, SPST
    661757
    10
    Resistor, 1/2 watt, 10k Ω
    690865
    10
    Resistor, 1/4 watt, 1k Ω
    690697
    100
    Resistor, 1/4 watt, 200 Ω
    2152438
    1
    Arduino proto shield PCB
    ---
    1
    Instructions


    Club Jameco Project #21120

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.