Kit for Florida Institute of Technology

$94.95 ea


  • Part no.: 2190223
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: KIT-OCE4531
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $94.95

Kit for Florida Institute of Technology

OCE4531 - Instrumentation Design & Measurement Analysis

Broadly introduces geophysical instrumentation design and analysis, including simple DC and AC circuit designs, use of transducers common to geophysical monitoring, and the basic principles of digital data logging and microcontroller programming.

Kit Includes:

Part No.
Qty.
Description
14517
2
20 MHz crystal, series, 30ppm
14584
1
32.768 KHz crystal, 10.5pF, 50 ppm
15229
10
Capacitor, ceramic disc, 0.01µF, 50V
15405
10
Capacitor, ceramic disc, 22pF, 50V
20723
1
830 point solderless breadboard, 6.5" x 2.125"
23018
1
IC, LF411CN, DIP-8
23579
1
IC, LM317T, TO-220
25857
1
Transistor, MJE3055T, NPN
31000
10
Capacitor, radial, 4.7µF, 50V
32977
2
Transistor, TIP102, NPN
36038
10
Diode, 1N4148
38359
10
Transistor, 2N3904, NPN
38375
10
Transistor, 2N3906, PNP
51262
2
IC, 7805T, TO-220
94161
10
Capacitor, radial, 1µF, 50V
94432
10
Capacitor, radial, 100µF, 16V
107393
10
LED, orange, diffused, T1-3/4
114681
10
LED, green, water clear, T1, 565nm
120221
1
Visible light detector, 850nm
126797
1
IC, TS555CN, DIP-8
139977
1
Relay, DPDT, DIP, 5VDC, 2A
151116
10
Capacitor, ceramic disc, 0.1µF, 25V
152864
10
LED, red, water clear, T1-3/4, 660nm
155740
1
IC, LM35DZ, TO-92/3
177949
10
Diode, schottky, 1N5817
179004
10
Diode, zenner, 1N5225B, 3.0V
179047
10
Diode, zenner, 1N5231B, 5.1V
198839
10
Capacitor, radial, 10µF, 16V
202411
1
Photocell, 100mW, 150VPK
207037
1
Thermistor, NTC, K
211246
1
Motor, DC, 18.5K rpm @ 4.5VDC
216223
1
Battery holder, 6x AA, wire leads
216452
1
Battery snap, 6" leads
241445
1
Potentiometer, 5K Ω
279460
2
Transistor, VN2222LL, TO-92
336314
1
Speaker, piezo, 4000Hz, 80dB
2118580
1
LCD display, 16x2, parallel, 5V
19290
1
Wire jumper kit, 350pc, 22AWG
2152243
1
Breakout, FTDI Basic, 5V, Arduino-compatible
23851
1
IC, LM339N, DIP-14
22904
1
IC, LF347N, DIP-14
2131039
1
Resistors, 610 Pack, E-12 series, 1/4 watt



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product