Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> TFT Displays >> 128x160

C

128 by 160 Pixel TFT LCD Display 3.2 Volts

View NHD-1.8-128160EF-CTXI: 1.8 Inch TFT Liquid Crystal Display Module

NHD-1.8-128160EF-CTXI: 1.8 Inch TFT Liquid Crystal Display Module

View Larger Image
Image is representative only
Newhaven Display
Jameco Part no. 2190442
Manufacturer NEWHAVEN DISPLAY
Manufacturer no. NHD-1.8-128160EF-CTXI#
  RoHS compliant
Catalog 142 , page 31
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.95
  • Availability: Ship  today  

 Add to cart

1.8" TFT Liquid Crystal Display Module


Features:

  • 1.8" diagonal
  • 128 x 160 pixels
  • Built-in HX8353D driver
  • White LED backlight
  • Transmissive TFT
  • Wide operating temperature range: -20°C to +70°C
  • 8-bit parallel interface
  • Input: 2.8V typical (3.3V max) @ 25.5mA
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
    DISPLAY,MINIATURE LCD A/V COLOR,3.5 INCH TFT,PAL/NTSC,320x240,SPEAKER

    Buy Now  $109.95


    2.36" TFT LCD Monitor for CCTV Installation

    Buy Now  $109.95


    Compact Touch Screen PLC Controller

    Buy Now  $199.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.