Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> OLED Displays >> 256x64

2.8 Inch Organic LED (OLED) Module Blue

View NHD-2.8-25664UMB3: 2.8 Inch Organic LED (OLED) Module

NHD-2.8-25664UMB3: 2.8 Inch Organic LED (OLED) Module

View Larger Image
Image is representative only
Newhaven Display International
Jameco Part no. 2191939
Manufacturer NEWHAVEN DISPLAY INTERNATIONAL
Manufacturer no. NHD-2.8-25664UMB3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
  • Availability:Ship 02/16/16 

 Add to cart

2.8" Organic LED (OLED) Module


Features:

  • 2.8" diagonal
  • 256 x 64 pixel resolution
  • Multi-font with multi-language fonts built-in
  • Built-in SSD1322 controller
  • Emitting color: Blue
  • Parallel or serial MPU interface
  • Wide operating temperature range: -20°C to +70°C
  • Input voltage: 2.9-3.5V (3.0V typ.)
  • Input current: 40.1mA typ.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Display Organic LED Oled Serial 16X2 Yellow +Wire Harness 9600Bps 3.3-5.3V

    Buy Now  $49.95


    Display Organic LED Oled 16X2 Blue 3&5VoltParallel/Serial Stn-Blue

    Buy Now  $34.95


    Display Organic LED Oled 20X4 Yellow 3&5VoltParallel/Serial Stn-Yellow

    Buy Now  $39.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.