DIY Robotic Hand Shadow Kit

$99.95 ea


  • Part no.: 2192093
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21110
Pricing
# of units Price
1+ $99.95
5+ $89.95

DIY Robotic Hand Shadow Kit

The kit is for beginner Do-it-Yourselfers who want to start building robotics but think its to complicated to make cool projects right off the bat. When you get the kit, you simply solder the components on to the PCB and connect the servos (which are connected to the hand) and plug in the flex sensors (which are on the glove).

After assembly is complete, you calibrate the sensors (bend your fingers all the way closed and open them). After you calibrate the sensors, you end up with a cool robot which shadows you just like from Real Steel, but not quite as cool.

Also it's based on the popular Arduino platform, so if you have an Arduino already just connect the reset of Arduino to reset on PCB, TX to RX, and RX to TX. So it is easily hackable. Check out what others are saying about the Robotic Hand project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products. There are also additional required components that are not available from Jameco. Please review the required parts and parts list before purchasing.

You Will Need

  • Soldering iron: 129040 (Jameco p/n), Solder: 94570 (Jameco p/n)
  • A mechanical hand with movable or hollow fingers (e.g. Instructables Example)
  • A hand glove
  • Needle nose pliers

    Kit Includes:

    Part No.
    Qty.
    Description
    150551
    5
    FLEX SENSOR 10kohm
    2150416
    5
    SUB-MICRO SERVO
    691104
    10
    RESISTOR,10kohm,1/4WATT
    690700
    10
    Resistor 220ohm,1/4watt
    2129334
    1
    MCU,ATMEGA328P,ARDUINO BOOTLOADER
    137891
    1
    CRYSTAL,16MHz,50ppm
    151116
    10
    Capacitor,ceramic disc, 0.1uF,25V
    160882
    1
    HEADER,Straight,Male,1Row,40pin
    333851
    10
    LED,RED,660nm,T-1,63mcd
    216144
    1
    BATTERY HOLDER,3AA,
    198707
    4
    AA BATTERIES
    ---
    1
    PCB
    ---
    1
    Instructions


    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product