5V/9V Breadboard Power Supply with Switch Selectable Output

$19.95 ea


  • Part no.: 2192114
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-21127
Pricing
# of units Price
1+ $19.95

5V/9V Breadboard Power Supply with Switch Selectable Output

The Breadboard Power Supply is an option to be connected directly with your breadboard. This power supply provides 5V & 9V that are selected with a slide switch and indicated by a green and red LED respectively. Check out what others are saying about the Breadboard power supply project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • Soldering iron and solder
  • Jumper wires
  • Wire cutters
  • Needle nose pliers
  • Multimeter

    Kit Includes:

    Part No.
    Qty.
    Description
    2152438
    1
    Arduino Protoshield
    101187
    1
    DC power jack, 2.5mm
    786138
    1
    IC, LM7805CR, TO-220/3
    1958641
    1
    IC, LM7809CT, TO-220/3
    621472
    1
    Slide switch, DPDT, ON-ON
    333973
    10
    Red LED, 643nm, T1-3/4
    697531
    10
    Green LED, T1-3/4
    151116
    10
    Ceramic disc capacitor, 0.1µF
    330431
    10
    Radial capacitor, 1µF, 25V
    690865
    10
    Resistor, 1/4 watt, 1k Ω
    160882
    1
    Header, straight male, single row, 40 position
    100175
    1
    Transformer, wall adapter, 9VDC @ 600mA
    ---
    1
    Instructions


    Club Jameco Project #21127

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product